Analog Devices LTC490IN8#PBF

Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N
$ 6.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC490IN8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-0.17%

CAD Models

Download Analog Devices LTC490IN8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.12
$ 3.334
$ 3.334
Stock
131,151
116,057
116,057
Authorized Distributors
6
4
4
Case/Package
-
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-422, RS-485
RS-485
RS-485
Number of Drivers
2
1
1
Number of Receivers
1
1
1
Data Rate
2.5 Mbps
10 Mbps
10 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
Full Duplex
Full Duplex
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC490IN8#PBF.

Related Parts

Analog DevicesMAX485CPA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N / IC TXRX RS485/RS422 LOWPWR 8-DIP
Analog DevicesMAX481CPA+
MAX481 Series 2.5 Mbps 5.25 V Half-Duplex RS-485/RS-422 Transceiver - PDIP-8
Analog DevicesMAX490ECPA+
MAX490 Series 2.5 Mbps 5.25V Full Duplex RS-485/RS-422 Transceiver - PDIP-8
Texas InstrumentsDS485N
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Tube
Analog DevicesLT1785CN8#PBF
IC TXRX RS485/RS422 60V 8-DIP / Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
Analog DevicesLTC1483IN8#PBF
IC TXRX RS485 LOW EMI LOPWR 8DIP / Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices LTC490IN8#PBF provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N
Differential Driver and Receiver Pair
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8
RS485/422 Transc. LP -40/+85°C DIP8
Rs485 Transceiver, 5.25V, Dip-8
DIFFERENTIAL DRIVER/RECEIVER, 490; Device Type:Differential; Interface Type:RS422, RS485; No. of Drivers:2; Supply Voltage Range:4.75V to 5.25V; Driver Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:490; Data Rate:2.5Mbps; IC Generic Number:490; Interface:RS422, RS485; Interface Type:RS-485 / RS-422; Line / Bus Driver / Receiver / Transceiver Type:RS-485 / RS-422; Logic Function Number:490; No. of Channels:1; No. of Receivers:2; No. of Transceivers:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Supply Current:300µA; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC490IN8-PBF
  • LTC490IN8PBF