Analog Devices LT1785CN8#PBF

IC TXRX RS485/RS422 60V 8-DIP / Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
$ 3.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1785CN8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Arrow Electronics

Newark

TME

Inventory History

3 month trend:
-94.18%

CAD Models

Download Analog Devices LT1785CN8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1785CN8#PBF.

Related Parts

Analog DevicesMAX483CPA+
MAX483 Series 250 kbps 5.25 V Half-Duplex RS-485/RS-422 Transceiver - PDIP-8
Analog DevicesMAX487CPA+
MAX487 Series 250 kbps 5.25 V Half-Duplex RS-485/RS-422 Transceiver - PDIP-8
Analog DevicesMAX488ECPA
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N
Analog DevicesLTC1483IN8#PBF
IC TXRX RS485 LOW EMI LOPWR 8DIP / Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
Texas InstrumentsDS3695N
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Rail
Texas InstrumentsDS485N
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Tube
Analog DevicesMAX483ECPA+
±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers
Texas InstrumentsSN75LBC184P
transceiver 250Kbps 1/1 DIP-8 RS-485/RS-422 ICs ROHS
Analog DevicesMAX487ECPA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
Analog DevicesMAX483EPA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N
Texas InstrumentsSN65LBC179P
Low-Power Differential Line Driver And eceiver Pair 8-PDIP -40 to 85
Texas InstrumentsSN65LBC176P
EAR99 65LBC176 Tube RS422RS485 interface receiver 5V 1.5mA 440.409842mg 33ns

Descriptions

Descriptions of Analog Devices LT1785CN8#PBF provided by its distributors.

IC TXRX RS485/RS422 60V 8-DIP / Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
transceiver 250Kbps 1/1 DIP-8 RS-485/RS-422 ICs ROHS
RS-422/RS-485 Interface IC 60V Protected 15kV ESD RS485 Xver
R-PDIP-T8 LT1785 Tube RS422RS485 interface driver 1.5V 0.0016A 3.937mm 900ns

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1785CN8#PBF.
  • LT1785CN8--PBF
  • LT1785CN8-PBF
  • LT1785CN8PBF