Texas Instruments SN75LBC175N

Quadruple Low-Power Differential Line eceiver 16-PDIP 0 to 70
$ 4.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LBC175N.

TME

Datasheet16 pages11 years ago

Texas Instruments

SHENGYU ELECTRONICS

Sierra IC

LCSC

Inventory History

3 month trend:
-7.35%

CAD Models

Download Texas Instruments SN75LBC175N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.72
$ 4.59
Stock
175,434
32,990,665
Authorized Distributors
2
5
Case/Package
PDIP
PDIP
Number of Pins
16
16
Logic Function
Receiver
Receiver
Interface
-
-
Number of Drivers
-
-
Number of Receivers
4
4
Data Rate
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsDS26LS32CN/NOPB
QUAD DIFFERENTIAL LINE RECEIVER Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16
Texas InstrumentsDS26LS32ACN/NOPB
Quad Receiver RS-422/RS-423 16-Pin PDIP Rail
Texas InstrumentsDS26LS32CN
QUAD DIFFERENTIAL LINE RECEIVER Line Receiver, 4 Func, 4 Rcvr, PDIP16
Analog DevicesADM233LANZ
5 V POWERED CMOS RS-232 DRIVER/RECEIVER Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20
Analog DevicesADM233LJNZ
ADM233LJNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,20-PIN PDIP
Analog DevicesADM202EANZ
Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube

Descriptions

Descriptions of Texas Instruments SN75LBC175N provided by its distributors.

Quadruple Low-Power Differential Line eceiver 16-PDIP 0 to 70
IC RECEIVER 0/4 16DIP "0/4 Receiver RS422, RS423, RS485 16-PDIP"
Quad Receiver RS-422/RS-423/RS-485, 16-Pin PDIP, Tube
Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDIP16
RS-485 Interface ICs Quad Diff Line Rec
RS422/485 Line Receivers; No. of Receivers:4; Data Rate Max:10Mbps; Total Delay Time:22ns; Supply Current:20mA; Output Current Max:8mA; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:DIP; Package/Case:16-DIP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.