Analog Devices LTC487CN#PBF

Quad Transmitter RS-422/RS-485 16-Pin PDIP N Tube
$ 7.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC487CN#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Component Distributors Inc.

iiiC

Inventory History

3 month trend:
-18.83%

CAD Models

Download Analog Devices LTC487CN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.235
$ 9.37
Stock
90,902
102,627
Authorized Distributors
6
4
Case/Package
-
-
Number of Pins
16
16
Logic Function
-
-
Interface
RS-422, RS-485
-
Number of Drivers
4
-
Number of Receivers
-
-
Data Rate
10 Mbps
10 Mbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsDS26LS32ACN
Non-RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER Receiver DUAL Receiver 0C~70C 5V 23ns 21.755mm
Analog DevicesMAX3095CPE+
EAR99 MAX3095 Tube RS422RS485 interface driver 5V 3.5mA 4.45mm 98ns
Analog DevicesMAX3093ECPE+
±15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers
Analog DevicesMAX3095EPE+
EAR99 MAX3095 Tube RS422RS485 interface transceiver 5V 3.5mA 19.175mm 98ns
Texas InstrumentsDS26C31TN
CMOS QUAD TRI-STATE DIFFERENTIAL LINE DRIVER Line Driver, 4 Func, 4 Driver, CMOS, PDIP16
Analog DevicesLTC491IN#PBF
Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices LTC487CN#PBF provided by its distributors.

Quad Transmitter RS-422/RS-485 16-Pin PDIP N Tube
R-PDIP-T16 LTC487 Tube RS422RS485 interface transceiver 1.5V 0.000002A 3.81mm 50ns
Line Driver, 4 Func, 4 Driver, CMOS, PDIP16
Interface IC [Linear Technology] LTC487CN#PBF Interface IC
Line Transmitter 4 Transceiver 16-Pin Plastic Dip N
LINE DRIVER QUAD RS485, DIP16, 487

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC487CNPBF