Analog Devices LTC4417CUF#TRPBF

MS-Hot Swap/Low Voltage 2.5V to 36V Prioritized Triple PowerPath Controller
$ 6.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4417CUF#TRPBF.

Upverter

Datasheet32 pages13 years ago

Analog Devices

Augswan

Linear Technology

Inventory History

3 month trend:
+11.44%

CAD Models

Download Analog Devices LTC4417CUF#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.055
$ 6.93
$ 6.93
Stock
165,371
246,563
246,563
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
24
24
24
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4417CUF#TRPBF.

Related Parts

MicrochipLAN8720AI-CP
Small Footprint MII/RMII 10/100 Ethernet Transceiver with flexPWR Technology
MicrochipUSB2422-I/MJ
Microchip USB2422-I/MJ, USB Controller, USB 2.0, 3 - 3.6 V, 24-Pin SQFN
MicrochipLAN8720A-CP
LAN8720A Series 3.3 V RMII 10/100 Ethernet Transceiver Surface Mount - QFN-24
NCN8025A Series 5.5 V 27 MHz Compact SMART CARD Interface IC - QFN-24
STMicroelectronicsSTOTG04EQTR
STOTG04E Series 5.5 V 1.5 Mbit/s SMT USB-OTG Full-Speed Transceiver - QFN-24
Texas InstrumentsPCA9539RGER
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-VQFN -40 to 85

Descriptions

Descriptions of Analog Devices LTC4417CUF#TRPBF provided by its distributors.

MS-Hot Swap/Low Voltage 2.5V to 36V Prioritized Triple PowerPath Controller
IC OR CTRLR SRC SELECT 24QFN / OR Controller Source Selector Switch P-Channel 3:1 24-QFN (4x4)
Power Supply Support Circuit, Adjustable, 3 Channel, CMOS, PQCC24
OR Controller P-channel Triple 24-Pin QFN EP T/R
28¦ÌA 2.5V 36V ,/ QFN 4mm*4mm*750¦Ìm
特殊功能, POWERPATH优先级排序器, QFN-EP-24;
POWERPATH PRIORITIZER, QFN-EP-24;
IC CTLR POWERPATH TRIPLE 24-QFN
QFN24 2.5V-36V PRIORITIZED TRI

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4417CUFTRPBF