Analog Devices LTC4414IMS8#PBF

OR Controller P-channel Single Automotive 8-Pin MSOP Tube / IC OR CTRLR SRC SELECT 8MSOP
$ 3.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4414IMS8#PBF.

Upverter

Datasheet12 pages19 years ago

Analog Devices

Linear Technology

Newchip Electronics Limited

Jameco

Inventory History

3 month trend:
-14.52%

CAD Models

Download Analog Devices LTC4414IMS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4414IMS8#PBF.

Related Parts

DC/DC Charge Pump Fixed Voltage Regulator, 2.1 V to 5.5 V, 3.3 V, 5 V, 150 mA, 8 Pins, MSOP
DC/DC Adjustable Charge Pump Voltage Converter, 2V to 5.5V in, 1.5V to 5.5V/150 mA out, MSOP-8
Switched Capacitor Converter, 0.15A, 780kHz Switching Freq-Max, MOS, PDSO8
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 0.5%
Linear Voltage Regulator, LDO, Ultra High Accuracy, Low Iq, 500 mA, V out : 3.3 V

Descriptions

Descriptions of Analog Devices LTC4414IMS8#PBF provided by its distributors.

OR Controller P-channel Single Automotive 8-Pin MSOP Tube / IC OR CTRLR SRC SELECT 8MSOP
Controller 3V to 36V Automotive 8-Pin MSOP
36V, Low Loss PowerPath Controller for Large PFETs
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8
PFET CNTRL, IDEAL DIODE, 36V, 8MSOP
3V~36V MSOP-8 Gate Drive ICs ROHS
36V, L Loss PwrPath Cntr for L
Ic,Battery Management,Cmos,Tssop,8Pin,Plastic
PFET CNTRL, IDEAL DIODE, 36V, 8MSOP; IC Function:Ideal Diode Controller; Brief Features:-; Supply Voltage Min:3V; Supply Voltage Max:36V; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Digital IC Case Style:MSOP; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-40°C to +125°C; Supply Voltage Range:3V to 36V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4414IMS8 PBF
  • LTC4414IMS8-PBF
  • LTC4414IMS8PBF