Analog Devices LTC4411ES5#TRPBF

OR Controller P-channel Single 0.245Ohm 5-Pin TSOT-23 T/R / IC OR CTRLR SRC SELECT TSOT23-5
$ 3.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4411ES5#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-10.16%

CAD Models

Download Analog Devices LTC4411ES5#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.224
$ 3.435
Stock
316,353
322,990
Authorized Distributors
6
6
Case/Package
SOT-23-5
SOT-23
Number of Pins
5
5
Max Output Current
2.6 A
2.6 A
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Number of Outputs
-
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

EEPROM; MICROCHIP; 24AA02UIDT-I/OT; 2-Wire, I2C, Serial; 1.7 V - 5.5 V; EEPROM; 400 kHz
MicrochipMIC5235YM5-TR
MIC5235 Series 150 mA ADJ Output Voltage Surface Mount LDO Regulator - SOT-23-5
MicrochipMCP6041T-I/OT
MCP6041 Series 6 V 14 kHz 600 nA Rail-to-Rail I/O Operational Amplifier SOT-23-5

Descriptions

Descriptions of Analog Devices LTC4411ES5#TRPBF provided by its distributors.

OR Controller P-channel Single 0.245Ohm 5-Pin TSOT-23 T/R / IC OR CTRLR SRC SELECT TSOT23-5
IDEAL DIODE CONTROLLER, -40 TO 125DEG C; Available until stocks are exhausted
2.6V~5.5V 2.6A TSOT-23-5 Power Distribution Switches ROHS
40¦ÌA 2.6V 5.5V / TSOT-23-5 , 2.9mm*1mm
2.6A Low Loss Ideal Diode in ThinSOT™
Analog Circuit, 1 Func, CMOS, PDSO5
PRODUCTION (Last Updated: 1month ago) Tape & Reel (TR) Handheld/Mobile Devices e3 ideal diode 2.6A 2.9mm 2.6V~5.5V -40C~85C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4411ES5-TRPBF
  • LTC4411ES5TRPBF