Microchip MCP6041T-I/OT

MCP6041 Series 6 V 14 kHz 600 nA Rail-to-Rail I/O Operational Amplifier SOT-23-5
$ 0.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6041T-I/OT.

Microchip

Datasheet48 pages6 years ago

element14 APAC

Upverter

Farnell

Newark

Inventory History

3 month trend:
-42.21%

CAD Models

Download Microchip MCP6041T-I/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.597
$ 0.597
$ 0.597
Stock
1,527,769
989,183
989,183
Authorized Distributors
6
6
6
Case/Package
-
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
0.003 V/µs
0.003 V/µs
0.003 V/µs
Gain Bandwidth Product
14 kHz
14 kHz
14 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
600 nA
-
-

Supply Chain

Projected EOL Date2034-06-10
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2002-06-10
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 11 hours ago)

Related Parts

STMicroelectronicsLMV321IYLT
LMV321 Series 6 V 1.3 MHz Low Power Rail-to-Rail Operational Amplifier - SOT23-5
STMicroelectronicsTS1871ILT
TS187X Series 1.6 MHz 1.8 V In/Out Rail to Rail Operational Amplifier- SOT23-5
STMicroelectronicsTSV631IYLT
Op Amp Single Low Voltage Amplifier R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
Texas InstrumentsOPA313IDBVR
Op Amp Single Low Noise Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Analog DevicesAD8515ARTZ-REEL7
Op Amp Single Low Power Amplifier R-R I/O 5V 5-Pin SOT-23 T/R
MicrochipMCP6401T-H/OT
Operational Amplifiers – Op Amp; MICROCHIP; MCP6401T-H/OT; 1; 4.5 mV; 1.8 V - 6 V; 100 pA

Descriptions

Descriptions of Microchip MCP6041T-I/OT provided by its distributors.

MCP6041 Series 6 V 14 kHz 600 nA Rail-to-Rail I/O Operational Amplifier SOT-23-5
Microchip General Purpose Op Amp, Single Channel, SOT-23, Single Supply, SMD, 5-Pin
Operational amplifier MCP6041T-I/OT, SOT23-5, Microchip
MCP6041T-I/OT LINEARAMPLIFIER OPAMP,14KHZ RAIL-RAIL,1.4 TO 6V,5-PIN SOT-23
1pA 1 14kHz SOT-23-5 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO5
Op Amp Single GP R-R I/O 6V Automotive 5-Pin SOT-23 T/R
Amplifier Type = General Purpose / Gain Bandwidth kHz = 14 / Slew Rate V/us = 3 / Input Offset Voltage mV = 3 / Input Bias Current pA = 1 / Amplifiers = 1 / Common Mode Rejection Ratio (CMRR) dB = 75 / Power Supply Rejection Ratio (PSRR) dB = 85 / Voltage Gain dB = 115 / Input Voltage Noise Density nV/√Hz = 170 / Output Current per Channel mA = 21 / Supply Current nA = 600 / Single Supply Voltage Min. V = 1.4 / Single Supply Voltage Max. V = 6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-23 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 3.1 / Width mm = 1.8 / Height mm = 1.3 / Power Supply Type = Single

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6041T-I/OT.
  • MCP6041T-IOT