Analog Devices LTC4364HMS-1#PBF

Hot SwapController 1-CH 80V N-Channel Positive High Voltage 16-Pin MSOP Tube
$ 8.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4364HMS-1#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Upverter

element14 APAC

Newchip Electronics Limited

Inventory History

3 month trend:
-76.35%

CAD Models

Download Analog Devices LTC4364HMS-1#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4364HMS-1#PBF.

Related Parts

Analog DevicesLT4363CMS-2#PBF
Lead Free PRODUCTION (Last Updated: 2weeks ago) MSOP RoHS Compliant (Type) Supervisor 70C 80V
Analog DevicesLTC7860IMSE#PBF
Compliant No SVHC MSOP 12 60 V Production (Last Updated: 1 month ago) 60 V
Analog DevicesLTC2939IMS#PBF
Ms-System Monitor/Supervisor Configurable Six Supply Monitor With Watchdog Timer
Analog DevicesLTC2956IMS-1#PBF
LTC2956 e3 Wake Up Timer Tube power supply monitor 4.039mm 1.5V~36V 3muA -40C~85C
Analog DevicesLTC2938CMS#PBF
IC FOUR PWR SUPP MONITOR 12MSOP / Processor Supervisor 4 Automotive 12-Pin MSOP Tube
Analog DevicesLTC2938IMS#PBF
IC FOUR PWR SUPP MONITOR 12MSOP / Processor Supervisor 4 Automotive 12-Pin MSOP Tube

Descriptions

Descriptions of Analog Devices LTC4364HMS-1#PBF provided by its distributors.

Hot SwapController 1-CH 80V N-Channel Positive High Voltage 16-Pin MSOP Tube
1 Surface Mount 4V~80V MSOP-16 Surge Protection Devices (SPDs) ROHS
LINEAR TECHNOLOGY - LTC4364HMS-1#PBF - üBERSPANNUNGSSCHUTZ, 4/80V, LATCH
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO16
Surge Stopper with Ideal Diode
MSOP-16 Surge Suppressors ROHS
SURGE STOPPER, 4/80V, LATCH, 16MSOP
IC SURGE STOPPER W/DIODE 16MSOP
Fixed, 1 Channel, +2.2V, CMOS, PDSO16
SURGE STOPPER, 4/80V, LATCH, 16MSOP; Controller Applications:Automotive / Avionic Surge Protection, Battery Powered Systems, Hot Swap / Live Insertion; Input Voltage:12V; Internal Switch:No; Supply Voltage Range:4V to 80V; Digital IC Case Style:MSOP; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4364HMS-1-PBF
  • LTC4364HMS-1PBF
  • LTC4364HMS1 PBF
  • LTC4364HMS1PBF