Analog Devices LTC4357CMS8#PBF

OR Controller N-Channel Single Automotive 8-Pin MSOP Tube / IC OR CTRLR N+1 8MSOP
$ 3.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4357CMS8#PBF.

Upverter

Datasheet14 pages15 years ago

Analog Devices

Component Distributors Inc.

element14

Linear Technology

Inventory History

3 month trend:
-98.54%

CAD Models

Download Analog Devices LTC4357CMS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.15
$ 3.99
$ 3.99
Stock
267,605
369,517
369,517
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Outputs
1
-
-
Max Output Current
80 µA
-
-
Switching Frequency
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4357CMS8#PBF.

Related Parts

Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer
Texas InstrumentsLM2623AMM/NOPB
0.8V to 14V input voltage, 2A load current, step-up DC-DC 8-VSSOP -40 to 85
Texas InstrumentsLM3224MM-ADJ/NOPB
Switching Regulator, Current-mode, 2.8A, 1250kHz Switching Freq-Max, BICMOS, PDSO8
Texas InstrumentsUCC27322DGN
9-A/9-A single-channel gate driver with split outputs and enable 8-HVSSOP -40 to 105

Descriptions

Descriptions of Analog Devices LTC4357CMS8#PBF provided by its distributors.

OR Controller N-Channel Single Automotive 8-Pin MSOP Tube / IC OR CTRLR N+1 8MSOP
Tube Automotive Redundant Power Supplies Telecom Infrastructure 8542.39.00.01 LTC4357 OR controller 500muA 0.65mm 9V~80V 300ns
Controller IC; Device Type:MOSFET; No. of Outputs:1; Output Voltage:90V; Output Current:2A; Supply Voltage Min:9V; Supply Voltage Max:80V; Termination Type:SMD; Package/Case:8-MSOP; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4357CMS8#PBF .
  • LTC4357CMS8-PBF
  • LTC4357CMS8PBF