Analog Devices LTC4302IMS-2#PBF

I2C Buffer 3.3V/5V Automotive 10-Pin MSOP Tube / IC ACCELERATOR I2C 2CH 10MSOP
$ 5.693
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4302IMS-2#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Nu Horizons

Component Distributors Inc.

Inventory History

3 month trend:
-7.78%

CAD Models

Download Analog Devices LTC4302IMS-2#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.693
$ 5.06
Stock
138,833
161,905
Authorized Distributors
5
4
Number of Channels
-
-
Data Rate
-
-
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
-
-
Operating Supply Voltage
-
-
Case/Package
MSOP
MSOP
Max Operating Temperature
85 °C
70 °C
Min Operating Temperature
-40 °C
0 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4302IMS-2#PBF.

Related Parts

MicrochipTC654EUN
Tube TC654 Fan Controller Matte Tin (Sn) motor driver 4.4V 150muA 3.1mm -40C~85C TA
Texas InstrumentsLMH1980MM/NOPB
Auto-detecting SD/HD/PC video sync separator 10-VSSOP -40 to 85
MicrochipTC664EUN
Tube TC664 Fan Controller Matte Tin (Sn) motor controller 4.4V 150muA 3.1mm -40C~85C TA
MicrochipTC665EUN
Tube TC665 Fan Controller Matte Tin (Sn) motor driver 4.4V 150muA 3.1mm -40C~85C TA
Analog DevicesADG1421BRMZ
2.1 Ω On Resistance, ±15 V/+12 V/±5 V iCMOS Dual SPST Switches | IC SW SPST 2.1OHM RON 10MSOP
Analog DevicesADG736BRMZ
Analog Switch Dual SPDT Automotive 10-Pin MSOP Tube / IC SWITCH DUAL SPDT 10MSOP
Analog DevicesADG621BRMZ
Analog Switch Dual Single Pole Single Throw ±5.5 Volt 5.5 Volt 10-Pin MSOP

Descriptions

Descriptions of Analog Devices LTC4302IMS-2#PBF provided by its distributors.

I2C Buffer 3.3V/5V Automotive 10-Pin MSOP Tube / IC ACCELERATOR I2C 2CH 10MSOP
Addressable 2-Wire Bus Buffers
IC,Address/Data Buffer,CMOS,TSSOP,10PIN,PLASTIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4302IMS-2-PBF
  • LTC4302IMS2PBF