Analog Devices LTC4302IMS-1#PBF

I2C Buffer 3.3V/5V 10-Pin MSOP Tube
$ 5.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4302IMS-1#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC4302IMS-1#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.491
$ 4.743
Stock
125,914
119,588
Authorized Distributors
5
4
Number of Channels
-
-
Data Rate
-
-
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
-
-
Operating Supply Voltage
-
-
Case/Package
MSOP
MSOP
Max Operating Temperature
85 °C
70 °C
Min Operating Temperature
-40 °C
0 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4302IMS-1#PBF.

Related Parts

MicrochipTC654EUN
Tube TC654 Fan Controller Matte Tin (Sn) motor driver 4.4V 150muA 3.1mm -40C~85C TA
Texas InstrumentsLMH1980MM/NOPB
Auto-detecting SD/HD/PC video sync separator 10-VSSOP -40 to 85
MicrochipTC664EUN
Tube TC664 Fan Controller Matte Tin (Sn) motor controller 4.4V 150muA 3.1mm -40C~85C TA
MicrochipTC665EUN
Tube TC665 Fan Controller Matte Tin (Sn) motor driver 4.4V 150muA 3.1mm -40C~85C TA
Analog DevicesADG1421BRMZ
2.1 Ω On Resistance, ±15 V/+12 V/±5 V iCMOS Dual SPST Switches | IC SW SPST 2.1OHM RON 10MSOP
Analog DevicesADG736BRMZ
Analog Switch Dual SPDT Automotive 10-Pin MSOP Tube / IC SWITCH DUAL SPDT 10MSOP
Analog DevicesADG621BRMZ
Analog Switch Dual Single Pole Single Throw ±5.5 Volt 5.5 Volt 10-Pin MSOP

Descriptions

Descriptions of Analog Devices LTC4302IMS-1#PBF provided by its distributors.

I2C Buffer 3.3V/5V 10-Pin MSOP Tube
Addressable 2-Wire Bus Buffers
IC ACCELERATOR I2C 2CH 10MSOP
IC BUFFER 2-WIRE BUS 10-MSOP
MSOP10 ADD 2-WIRE BUS BUFFER
Bus Buffer, CMOS, PDSO10

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4302IMS-1-PBF
  • LTC4302IMS1PBF