Analog Devices LTC4300-2CMS8#PBF

2 I2C-Hotswap MSOP-8 Signal Buffers, Repeaters, Splitters ROHS
$ 3.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4300-2CMS8#PBF.

Newark

Datasheet18 pages12 years ago

Linear Technology

Jameco

Nu Horizons

iiiC

Inventory History

3 month trend:
-1.10%

CAD Models

Download Analog Devices LTC4300-2CMS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.157
$ 3.488
Stock
117,437
125,247
Authorized Distributors
6
6
Number of Channels
-
-
Data Rate
-
-
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
-
-
Operating Supply Voltage
-
-
Case/Package
MSOP
MSOP
Max Operating Temperature
70 °C
85 °C
Min Operating Temperature
0 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADG619BRMZ
CMOS, ±5 V/+5 V, 4 Ω, Single SPDT Switch (Break-Before-Make Switching Action)
Analog DevicesADG602BRMZ
ANALOG DEVICES ADG602BRMZAnalogue Switch, SPST, 1 Channels, 2.5 ohm,2.7V to5.5V, MSOP, 8 Pins
Analog DevicesADG601BRMZ
ANALOG DEVICES ADG601BRMZAnalogue Switch, SPST, 1 Channels, 2.5 ohm,2.7V to5.5V, MSOP, 8 Pins
Texas InstrumentsTCA4311DGKR
2-bit bidirectional 2.7- to 5.5-V hot swappable 400-kHz I2C/SMBus buffer 8-VSSOP -40 to 85
Texas InstrumentsPCA9536DGKR
4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-VSSOP -40 to 85
MicrochipTC648BEUA
Tube TC648 Fan Controller Matte Tin (Sn) motor driver 4.4V 200muA 3mm -40C~85C TA

Descriptions

Descriptions of Analog Devices LTC4300-2CMS8#PBF provided by its distributors.

2 I2C-Hotswap MSOP-8 Signal Buffers, Repeaters, Splitters ROHS
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8
I2C Buffer 3.3V/5V 8-Pin MSOP Tube
Ic,Address/Data Buffer,Cmos,Tssop,8Pin,Plastic
IC, HOTSWAP 2WIRE BUS BUFFR, 8MSOP
IC ACCELERATOR I2C HOTSWAP 8MSOP
IC,LTC4300-2CMS8#PBF,2-WIRE BU S BUFFER <NV
IC, HOTSWAP 2WIRE BUS BUFFR, 8MSOP; Controller Applications:Capacitance Buffer / Bus Extender, Desktop Computer, Hot Board Insertion, Servers; Internal Switch:Yes; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Digital IC Case Style:MSOP; No. of Pins:8; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:0°C to +70°C; Supply Voltage Range:2.7V to 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4300-2CMS8-PBF
  • LTC4300-2CMS8PBF
  • LTC43002CMS8PBF