Analog Devices LTC4266AIUHF-4#PBF

Power Over Ethernet 90W 38-Pin QFN EP / IC POE LTPOE++ QUAD PSE 38-QFN
$ 10.725
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4266AIUHF-4#PBF.

Upverter

Datasheet30 pages13 years ago

Linear Technology

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC4266AIUHF-4#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.725
$ 11.71
Stock
177,740
212,097
Authorized Distributors
6
5
Number of Channels
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Operating Temperature
85 °C
-
Min Operating Temperature
-40 °C
-
Case/Package
QFN
QFN
Mount
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Frequency
1 MHz
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC4266IUHF#PBF
PSEController 45V~57V 25.5W QFN-38 Power Over Ethernet Controllers ROHS
NCP5369 Series 4.5 - 20 V 35 A 1 MHz 35 A Integrated Driver w/ MOSFET - QFN-40
Texas InstrumentsTPS51220ARTVT
Current Mode PWM Controller 1V to 12V 20A 32-Pin WQFN EP T/R
Texas InstrumentsTPS51222RTVT
3-V to 32-V, synchronous dual-output peak current mode buck controller for notebook power 32-WQFN -40 to 85
Analog DevicesMAX8631XETI+
LED Driver 8 Segment 4000uA Supply Current 28-Pin TQFN EP / IC LED DRIVER RGLTR DIM 28TQFN
Analog DevicesLT3596EUHG#PBF
LED Driver 30 Segment 5000uA Supply Current 39-Pin QFN EP Tube

Descriptions

Descriptions of Analog Devices LTC4266AIUHF-4#PBF provided by its distributors.

Power Over Ethernet 90W 38-Pin QFN EP / IC POE LTPOE++ QUAD PSE 38-QFN
LTC4266 Active Tube CMOS power over ethernet controller 2.4mA 0.5mm 45V~57V 90W
Power Supply Management Circuit, 1 Channel, CMOS, PQCC38
PSE, CNTRL, QUAD, 90W, 1MHZ, 38QFN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4266AIUHF-4-PBF
  • LTC4266AIUHF-4PBF
  • LTC4266AIUHF4#PBF
  • LTC4266AIUHF4PBF