Analog Devices LT3596EUHG#PBF

LED Driver 30 Segment 5000uA Supply Current 39-Pin QFN EP Tube
$ 6.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3596EUHG#PBF.

Upverter

Datasheet22 pages15 years ago

Analog Devices

Component Distributors Inc.

Arrow Electronics

iiiC

Inventory History

3 month trend:
-0.81%

CAD Models

Download Analog Devices LT3596EUHG#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3596EUHG#PBF.

Related Parts

MicrochipHV9985K6-G
3-CHANNEL, Closed Loop, Switch Mode Led Driver IC, 40 VQFN 6X6X1.0MM Tray
MicrochipHV9982K6-G
Three-channel, Closed-loop, Switch-mode Led Driver IC, 40 VQFN 6X6X1.0MM Tray
Texas InstrumentsTPS61195RUYT
96 LED, 8-channel white LED driver for LCD backlight with SMBus interface 28-WQFN -40 to 85
Texas InstrumentsTPS61195RUYR
96 LED, 8-channel white LED driver for LCD backlight with SMBus interface 28-WQFN -40 to 85
MicrochipMSL1061AV
LED DRVR 72Segment 5V Automotive Medical 28-Pin TQFN EP
Texas InstrumentsTLC5924RHBT
16-channel LED driver w/EEprom dot correction & grayscale PWM control 32-VQFN -40 to 85
MicrochipMSL2100BR
8 Str Hi Pwr White or RGB LED Drivers

Descriptions

Descriptions of Analog Devices LT3596EUHG#PBF provided by its distributors.

LED Driver 30 Segment 5000uA Supply Current 39-Pin QFN EP Tube
LED DRVR 30Segment 9V/12V/15V/18V/24V 39-Pin QFN EP
IC LED DRV RGLTR PWM 100MA 52QFN
IC, LED DRIVER, BUCK, QFN-52; Topology:B; IC, LED DRIVER, BUCK, QFN-52; Topology:Buck (Step Down); No. of Outputs:3; Output Current:1A; Output Voltage:42V; Input Voltage:6V to 55V; Dimming Control Type:PWM; Operating Temperature Range:-40°C to +125°C; Driver Case Style:QFN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3596EUHGPBF