Analog Devices LTC4224IDDB-2#TRMPBF

LTC4224-1/LTC4224-2 - Compact Dual Low Voltage Hot Swap Controller
$ 5.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4224IDDB-2#TRMPBF.

Upverter

Datasheet16 pages17 years ago

Newchip Electronics Limited

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-0.14%

CAD Models

Download Analog Devices LTC4224IDDB-2#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.243
$ 4.018
Stock
142,277
124,444
Authorized Distributors
4
1
Case/Package
-
-
Number of Pins
10
10
Number of Outputs
-
-
Max Output Current
-
-
Interface
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC3203BEDD-1#PBF
Switched Capacitor Regulator, 0.5A, 1000kHz Switching Freq-Max, CMOS, PDSO10
Analog DevicesLTC3203EDD#PBF
Switched Capacitor Regulator, 1000kHz Switching Freq-Max, PDSO10
Analog DevicesLTC3203BEDD#PBF
Switched Capacitor Regulator, 0.5A, 1000kHz Switching Freq-Max, CMOS, PDSO10
MicrochipMCP635-E/MF
MCP632 Series 5.5 V 24 MHz Rail-to-Rail I/O Operational Amplifier - DFN-10
e3 ADC (Sigma Delta) Register Bank Tape & Reel (TR) MCP98243 thermal monitor ±3C(Max) 2mm 3/5V
Digital Potentiometer 5kOhm 64POS Non-Volatile Automotive 8-Pin DFN EP T/R
MicrochipMCP665-E/MF
MCP665 Series 5.5 V 60 MHz Rail-to-Rail I/O Operational Amplifier - DFN10
Ic, laser Diode/Led Driver, llcc,10Pin, plastic Rohs Compliant: Yes |Onsemi NCP5603MNR2G
MicrochipMCP655-E/MF
MICROCHIP MCP655-E/MF, DUAL OP AMP, 50MHZ RAIL-RAIL, 2.5 TO 5.5 V, 10-PIN DFN
Audio Power Amplifier, 1.8 Watt, with Selectable Shutdown
1.0 A One-Cell Lithium-ion/Polymer Battery Charger
2-Channel Single ADC Delta-Sigma 15sps 16-bit Serial Automotive AEC-Q100 8-Pin DFN EP Tube

Descriptions

Descriptions of Analog Devices LTC4224IDDB-2#TRMPBF provided by its distributors.

LTC4224-1/LTC4224-2 - Compact Dual Low Voltage Hot Swap Controller
Hot Swap Controller 2-CH 6V 10-Pin DFN EP T/R
Power Supply Support Circuit, Adjustable, 2 Channel, PDSO10
2 Surface MountType 1V~6V DFN-10 Surge Suppressors ROHS
IC CNTRLR HOT SWAP DUAL 10-DFN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4224IDDB-2-TRMPBF