
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000016655 | 19,800 | 3300 | 11h | ||||||||
| DigiKey | MCP4021T-502E/MCCT-ND | 3,270 | 1 | Cut Tape | ||||||||
| TME | MCP4021T-502E/MC | 0 | 3300 | 7h | ||||||||
| Microchip | MCP4021T-502E/MC | 26,400 | 50 | Tape & Reel | 14m | |||||||
| Newark | MCP4021T-502E/MC | 0 | 3300 | Tape & Reel |
Download datasheets and manufacturer documentation for Microchip MCP4021T-502E/MC.
Download Microchip MCP4021T-502E/MC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip MCP4021T-502E/MC provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MCP4021T-502E/MC.