Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP98243T-BE/MC

Temp Sensor Digital Serial (2-Wire, I2C) Automotive 8-Pin DFN EP T/R
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP98243T-BE/MC.

Electro Sonic

Datasheet62 pages16 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+34.16%

CAD Models

Download Microchip MCP98243T-BE/MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.11
$ 1
$ 1
Stock
121,856
95,218
95,218
Authorized Distributors
6
6
6
Case/Package
-
DFN
DFN
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Memory Size
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2009-05-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Low Iq, High Vin Ldo 8 Dfn 2X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP1703T-3302E/MC
MicrochipMIC2251YML-TR
DC/DC Switching Regulators High-Efficiency Low EMI Boost Regulator
MCP1703 Series 16 V 250 mA Fixed Low Quiescent Current LDO Regulator - DFN-8
STMicroelectronicsSTLD41PUR
STLD41 Series 40 mA 21 V White LED Driver Mid-Size LCD Display Backlight - DFN-8
Linear Voltage Regulator, LDO, Ultra High Accuracy, Low Iq, 500 mA, V out : 5.0 V
NCP3335 Series 500 mA 1.25 to 10 V ADJ Output LDO Voltage Regulator - DFN-10

Descriptions

Descriptions of Microchip MCP98243T-BE/MC provided by its distributors.

Temp Sensor Digital Serial (2-Wire, I2C) Automotive 8-Pin DFN EP T/R
JEDEC DIMM Serial output temp sensor + SPD EEPROM
2.7V 5.5V 5.5V DFN-8(EP) SMD mount,glue mount 2mm*3mm*880μm
Temp Sensor Open Drain-OUT I2C/SMBus 8-Pin DFN-EP T/R
Serial (Digital) Output, 3 to 3.6V, DFN-8, RoHS
Microchip SCT
Temperature Sensor + 2 Kbit Serial EEPROM
IC TEMP SENSOR 2WIRE 3V 8-DFN "Temp Monitoring System (Sensor), DIMM DDR Memory -40°C ~ 125°C Internal Sensor I2C/SMBus Output 8-DFN (2x3)"
TEMPERATURE SENSOR, DIGITAL, DFN-8;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP98243T-BEMC