Analog Devices LTC4223IGN-2#PBF

Hot Swap Controller 2-CH 6V/14V N-Channel Positive Low Voltage 16-Pin SSOP N Tube
$ 4.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4223IGN-2#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

Linear Technology

Component Distributors Inc.

CAD Models

Download Analog Devices LTC4223IGN-2#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.29
$ 3.59
Stock
180,260
174,022
Authorized Distributors
3
3
Case/Package
SSOP
SSOP
Number of Pins
16
16
Number of Outputs
-
-
Max Output Current
-
-
Interface
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
14 V
14 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4223IGN-2#PBF.

Related Parts

Analog DevicesLTC4223CGN-2#PBF
Hot Swap Controller 2-CH 6V/14V N-Channel Positive Low Voltage 16-Pin SSOP N Tube
Analog DevicesMAX4566CEE
Quad/Dual, Low-Voltage, Bidirectional RF/Video Switches | IC VIDEO SWITCH DUAL SPST 16QSOP
Analog DevicesMAX4518CEE
Analog Multiplexer Single 4:1 16-Pin QSOP
Analog DevicesMAX4518EEE
GULL WING Surface Mount Non-RoHS Compliant Multiplexer Switch IC 75dB 5pF 16pF 100Ohm 5pC (Max)
Analog DevicesLT4220IGN#PBF
Hot Swap Controller 2-CH ±16.5V N-Channel Negative Voltage/Positive Voltage 16-Pin SSOP N Tube
Analog DevicesLTC1647-3IGN#PBF
Hot Swap Controller 2-CH 16.5V N-Channel Positive Low Voltage 16-Pin SSOP N Tube

Descriptions

Descriptions of Analog Devices LTC4223IGN-2#PBF provided by its distributors.

Hot Swap Controller 2-CH 6V/14V N-Channel Positive Low Voltage 16-Pin SSOP N Tube
Dual Supply Hot Swap Controller for Advanced Mezzanine Card
2x S Hot Swap Cntr for Advance
IC CNTRLR HOT SWAP DUAL 16-SSOP
Power Supply Support Circuit, Fixed, 2 Channel, PDSO16
SSOP16 DUAL SUPPLY HOTSWAP CON
Dual Supply HotSwap Controller for AMC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4223IGN-2-PBF
  • LTC4223IGN2#PBF
  • LTC4223IGN2PBF