Analog Devices LTC4151HDD#TRPBF

Ms-System Monitor/Other 80V High-Side Power Monitor With Shutdown
$ 7.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4151HDD#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Linear Technology

Component Distributors Inc.

CAD Models

Download Analog Devices LTC4151HDD#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.02
$ 4.99
$ 4.99
Stock
129,237
180,404
180,404
Authorized Distributors
3
6
6
Input Offset Voltage (Vos)
-
-
-
Common Mode Rejection Ratio
-
-
-
Voltage Gain
-
-
-
Bandwidth
-
-
-
Gain Bandwidth Product
-
-
-
Input Bias Current
-
-
-
Slew Rate
-
-
-
Min Supply Voltage
-
7 V
7 V
Max Supply Voltage
-
80 V
80 V
Case/Package
DFN
DFN
DFN
Max Operating Temperature
125 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4151HDD#TRPBF.

Related Parts

Analog DevicesLTC6087HDD#PBF
Op Amp Dual Low Noise Amplifier R-R I/O 5.5V Automotive 10-Pin DFN EP Tube
Analog DevicesLTC6087CDD#PBF
Op Amp Dual Low Noise Amplifier R-R I/O 5.5V Automotive 10-Pin DFN EP Tube
MicrochipMCP625-E/MF
MCP625 Series 5.5 V 20 MHz 2 Channel mCal Operational Amplifier - DFN-8LD
MicrochipMCP665-E/MF
MCP665 Series 5.5 V 60 MHz Rail-to-Rail I/O Operational Amplifier - DFN10
MicrochipMCP655-E/MF
MICROCHIP MCP655-E/MF, DUAL OP AMP, 50MHZ RAIL-RAIL, 2.5 TO 5.5 V, 10-PIN DFN
Analog DevicesLT1991CDD#PBF
SP Amp Difference Amplifier Single R-R O/P ±18V/36V Medical 10-Pin DFN EP Tube

Descriptions

Descriptions of Analog Devices LTC4151HDD#TRPBF provided by its distributors.

Ms-System Monitor/Other 80V High-Side Power Monitor With Shutdown
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO10
High Voltage I2C Current and Voltage Monitor
SP Amp Current Sense Amp Single 80V 10-Pin DFN EP T/R
IC PWR MONITOR MS 80V SD 10DFN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4151HDDTRPBF