Analog Devices LTC4000EGN#PBF

High Voltage High Current Controller for Battery Charging and Power Management
$ 7.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4000EGN#PBF.

Upverter

Datasheet40 pages12 years ago

Analog Devices

Newark

Component Distributors Inc.

TME

Inventory History

3 month trend:
-62.66%

CAD Models

Download Analog Devices LTC4000EGN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.39
$ 8.03
Stock
137,826
122,027
Authorized Distributors
6
5
Max Input Voltage
60 V
60 V
Min Input Voltage
3 V
3 V
Case/Package
SSOP
SSOP
Max Charge Current
10 A
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
-
-
Packaging
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4000EGN#PBF.

Related Parts

Texas InstrumentsBQ2060A-E619DBQR
2.7V 3.3V 3.7V SMBus Battery Monitor SSOP-28 , 10mm*4mm*1.5mm
Texas InstrumentsBQ2060A-E619DBQ
ACTIVE (Last Updated: 3days ago) DUAL Tube e4 battery management 3.7V 3.9mm -20C~70C TA
Texas InstrumentsBQ2060A-E619DBQRG4
Lead Free Gold ROHS3Compliant Battery Monitor battery management -20C~70C TA 3.9mm 3.7V
Analog DevicesMAX1758EAI
Battery Charger Li-Ion/Li-Pol Packs 1500mA 4.2V 28-Pin SSOP
Analog DevicesMAX1758EAI+T
MAX1758 Series 28V 1 to 4 Cell Switch-Mode Li+ Battery-Charger -SSOP-28
Analog DevicesMAX1757EAI+T
Battery Charger Li-Ion/Li-Pol Packs 1500mA 4.2V 28-Pin SSOP T/R

Descriptions

Descriptions of Analog Devices LTC4000EGN#PBF provided by its distributors.

High Voltage High Current Controller for Battery Charging and Power Management
Switching Battery Charger Lead-Acid/Li-FePO4/Li-Ion/Li-Pol/NiCd/NiMH 20000mA 3V to 60V 28-Pin SSOP N Tube
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, CMOS, PDSO28
Battery Charge Controller, CMOS, PDSO28
IC, BATT CURRENT CONTROL, 10A, SSOP-28
Hi V Hi C Cntr for Bat Chargin
IC BATT CHG IRON PHOSPHAT 28SSOP
IC MCU 32BIT 32KB FLASH 32LQFP
CONTROLLER, BATTERY CHARGING, 28SSOP; Battery Type:Lead Acid, LiFePO4, Li-Ion, Li-Pol, NiCd, NiMH; Charge Current Max:20A; Battery IC Case Style:SSOP; No. of Pins:28; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Input Voltage:60V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4000EGNPBF