Analog Devices LTC3851EUD#PBF

IC REG CTRLR BUCK 16QFN / DC/DC Cntrlr Dual-OUT Step Down 790kHz Automotive 16-Pin QFN EP Tube
$ 3.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3851EUD#PBF.

Upverter

Datasheet28 pages17 years ago

Analog Devices

Farnell

Linear Technology

iiiC

Inventory History

3 month trend:
-1.00%

CAD Models

Download Analog Devices LTC3851EUD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.305
$ 3.53
$ 3.53
Stock
207,187
283,100
283,100
Authorized Distributors
6
5
5
Case/Package
QFN
-
-
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3851EUD#PBF.

Related Parts

Texas InstrumentsTPS62110RSAR
Adjustable, 1.5-A, 17-V Vin Step-Down Converter in QFN-16 16-QFN -40 to 85
Synchronous Buck Regulator, Integrated, 2.0 A, 1.0 MHz, with Light Load Efficiency
Texas InstrumentsTPS61030RSAR
1.8Vin, 4-A Switch, 96% Efficient Boost Converter w/20µA Iq in TSSOP-16 16-QFN -40 to 125
NCP5230 Buck Tape & Reel (TR) e3 DC to DC switching controller 5mA 3mm 3.3V 100kHz~1MHz
Texas InstrumentsTPS61090RSAR
Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.5A 16-Pin VQFN EP T/R
Analog DevicesMAX17596ATE+T
Enable Compact, Cost-Effective, and Highly Flexible Isolated/Nonisolated Power Supplies

Descriptions

Descriptions of Analog Devices LTC3851EUD#PBF provided by its distributors.

IC REG CTRLR BUCK 16QFN / DC/DC Cntrlr Dual-OUT Step Down 790kHz Automotive 16-Pin QFN EP Tube
Synchronous Step-Down Switching Regulator Controller
Switching Controller, Current-mode, 0.05A, 530kHz Switching Freq-Max, CMOS, PQCC16
Switching Regulator IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:38V; Output Voltage Max:5.5V; Output Current Max:50mA; Voltage Tolerance ±:1%; Switching Frequency Max:750kHz; Supply Voltage Min:4V ;RoHS Compliant: Yes
IC, SW CONTROLLE, SYNC, 16QFN; Primary Input Voltage:38V; No. of Outputs:1; Output Voltage:5.5V; Output Current:50mA; Voltage Regulator Case Style:QFN; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Accuracy %:1%; Adjustable Output Voltage Max:5.5V; Adjustable Output Voltage Min:0.8V; Base Number:3851; Frequency:750kHz; Input Voltage Max:38V; Output Current Max:50mA; Output Voltage Max:5V; Package / Case:QFN; Supply Voltage Max:38V; Supply Voltage Min:4V; Termination Type:SMD; Voltage Regulator Type:Step Up (Boost)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3851EUDPBF