Analog Devices LTC3805EMSE-5#PBF

DC DC Cntrlr Single-OUT Flyback Controller 4.5V to 75V Input Automotive 10-Pin MSOP EP
$ 2.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3805EMSE-5#PBF.

Upverter

Datasheet20 pages15 years ago

Analog Devices

Augswan

Newark

Linear Technology

Inventory History

3 month trend:
-0.04%

CAD Models

Download Analog Devices LTC3805EMSE-5#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.59
$ 2.748
$ 2.748
Stock
473,236
189,202
189,202
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
10 µA
10 µA
10 µA
Switching Frequency
700 kHz
700 kHz
700 kHz
Min Input Voltage
4.7 V
4.7 V
4.7 V
Max Input Voltage
8.8 V
8.8 V
8.8 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3805EMSE-5#PBF.

Related Parts

Texas InstrumentsTPS62050DGSR
Adjustable, 800-mA, 10V Vin, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Texas InstrumentsTPS40009DGQ
LOW-INPUT HIGH-EFFICIEDCY SYNCHRONOUS BUCK CONTROLLER | IC REG CTRLR BUCK 10MSOP
Texas InstrumentsTPS60501DGS
Switched Capacitor Regulator, 0.25A, 1200kHz Switching Freq-Max, PDSO10
Boost Converter, Sync-Rect, PFM, DC-DC, 400 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Analog Devices LTC3805EMSE-5#PBF provided by its distributors.

DC DC Cntrlr Single-OUT Flyback Controller 4.5V to 75V Input Automotive 10-Pin MSOP EP
Switching Controller, Current-mode, 700kHz Switching Freq-Max, CMOS, PDSO10
Switching Regulator IC; No. of Outputs:1; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:75V; Output Current Max:10A; Output Voltage Max:75V; Package/Case:10-MSOP; Supply Voltage Max:75V ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3805EMSE-5#PBF.
  • LTC3805EMSE-5-PBF
  • LTC3805EMSE-5PBF
  • LTC3805EMSE5#PBF
  • LTC3805EMSE5PBF