Analog Devices LTC3786EUD#PBF

DC DC Cntrlr Single-OUT Synchronous Boost Controller 4.5V to 38V Input 16-Pin QFN EP
$ 4.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3786EUD#PBF.

Analog Devices

Official datasheet0 pages0 years ago

ODG (Origin Data Global)

Linear Technology

element14 APAC

Augswan

Inventory History

3 month trend:
-11.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3786EUD#PBF.

Related Parts

Texas InstrumentsTPS62110RSAR
Adjustable, 1.5-A, 17-V Vin Step-Down Converter in QFN-16 16-QFN -40 to 85
Synchronous Buck Regulator, Integrated, 2.0 A, 1.0 MHz, with Light Load Efficiency
IC REG BUCK ADJUSTABLE 5A 16QFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-VFQFN Exposed Pad
Texas InstrumentsTPS61030RSAR
1.8Vin, 4-A Switch, 96% Efficient Boost Converter w/20µA Iq in TSSOP-16 16-QFN -40 to 125
NCP5230 Buck Tape & Reel (TR) e3 DC to DC switching controller 5mA 3mm 3.3V 100kHz~1MHz
Texas InstrumentsTPS62134CRGTT
ROHS3Compliant Programmable Positive QUAD Switching Regulator IC -40C~125C TJ 1MHz 3.2A 3mm

Descriptions

Descriptions of Analog Devices LTC3786EUD#PBF provided by its distributors.

DC DC Cntrlr Single-OUT Synchronous Boost Controller 4.5V to 38V Input 16-Pin QFN EP
Switching Controller, Current-mode, 900kHz Switching Freq-Max, CMOS, PQCC16
BOOST, 4.5-38V, 900KHZ, 16QFN; Primary Input Voltage:38V; No. of Outputs:1; Output Voltage:60V; Voltage Regulator Case Style:QFN; No. of Pins:16; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3786EUD#PBF.
  • LTC3786EUDPBF