Analog Devices LTC3604EMSE#PBF

Switching Regulator, Current-mode, 2.5A, 4.6kHz Switching Freq-Max, CMOS, PDSO16
$ 6.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3604EMSE#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Linear Technology

element14

iiiC

Inventory History

3 month trend:
+21.51%

CAD Models

Download Analog Devices LTC3604EMSE#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.184
$ 6.76
Stock
129,567
147,567
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
4 MHz
4 MHz
Min Input Voltage
3.6 V
3.6 V
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
95 %
95 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3604EMSE#PBF.

Related Parts

Texas InstrumentsLM43603PWP
3.5V to 36V, 3A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
Texas InstrumentsLM43603PWPR
3.5V to 36V, 3A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
Texas InstrumentsTPS54625PWPR
4.5-V to 18-V, 6.5-A synchronous buck converter in HTSSOP package 14-HTSSOP -40 to 85
Buck / Boost / Inverting Converter, Switching Regulator, 3.4 A, 50-300 kHz
onsemiUC3843D
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14
onsemiUC3844DX
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14

Descriptions

Descriptions of Analog Devices LTC3604EMSE#PBF provided by its distributors.

Switching Regulator, Current-mode, 2.5A, 4.6kHz Switching Freq-Max, CMOS, PDSO16
IC REG BUCK ADJ 2.5A SYNC 16MSOP / Conv DC-DC 3.6V to 15V Synchronous Step Down Single-Out 0.6V to 14.55V 2.5A 16-Pin MSOP EP Tube
IC, SYNC STEP-DOWN REGULATOR, MSOP-16; Primary Input Voltage:12V; No. of Outputs:1; Output Voltage:600mV; Output Current:2.5A; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3604EMSEPBF