Analog Devices LTC3561EDD#TRPBF

Switching Regulator, Current-mode, 1.7A, 4000kHz Switching Freq-Max, PDSO8
$ 4.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3561EDD#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Component Distributors Inc.

Linear Technology

iiiC

Inventory History

3 month trend:
-1.44%

CAD Models

Download Analog Devices LTC3561EDD#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.91
$ 4.92
$ 4.92
Stock
250,954
148,671
148,671
Authorized Distributors
5
6
6
Case/Package
DFN
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
4 MHz
4 MHz
4 MHz
Min Input Voltage
2.625 V
2.625 V
2.625 V
Max Input Voltage
-
-
-
Min Output Voltage
-
800 mV
800 mV
Max Output Voltage
-
5 V
5 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A
Boost Converter, Sync-Rect, PFM, DC-DC, 800 mA, with True-Cutoff and Ring-Killer
Automotive Switching Regulator, Buck, 1.2 A, 2 Mhz/Reel |Onsemi NCV890101MWTXG
1.5A, 1.5MHz Current Mode PWM Buck Down Converter

Descriptions

Descriptions of Analog Devices LTC3561EDD#TRPBF provided by its distributors.

Switching Regulator, Current-mode, 1.7A, 4000kHz Switching Freq-Max, PDSO8
1A, 4MHz, Synchronous Step-Down DC/DC Converter
IC REG BUCK ADJUSTABLE 1A 8DFN
Conv DC-DC 2.625V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 1.7A Automotive 8-Pin DFN EP T/R
1A, 4MHz, Sync Buck DC/DC Conv
1A Synchronous Monolithic Buck
IC,SMPS CONTROLLER,CURRENT-MODE,CMOS,LLCC,8PIN,PLASTIC
LTC3561 Tape & Reel (TR) Matte Tin (Sn) PRODUCTION (Last Updated: 6days ago) DC to DC switching regulator 3.3V 3mm 1A 1MHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3561EDDTRPBF