Texas Instruments TPS61183RTJT

WLED driver for notebooks with PWM interface and programmable PWM dimming 20-QFN -40 to 85
$ 1.721
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61183RTJT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages13 years ago
Datasheet25 pages14 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.06%

CAD Models

Download Texas Instruments TPS61183RTJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.721
$ 1.22
Stock
45,375,591
5,712,505
Authorized Distributors
5
3
Case/Package
QFN
QFN
Number of Pins
20
20
Number of Outputs
6
6
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
24 V
24 V
Max Output Current
-
-
Output Voltage
38 V
38 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61183RTJT.

Related Parts

Texas InstrumentsTPS61187RTJR
WLED driver for notebooks with PWM interface and Auto Phase Shift function 20-QFN -40 to 85
Texas InstrumentsTPS61187RTJT
WLED driver for notebooks with PWM interface and Auto Phase Shift function 20-QFN -40 to 85
Texas InstrumentsTPS61181ARTET
Six Strings LED driver for notebook application 16-WQFN -40 to 85
Analog DevicesMAX8647ETE+
MAXIM INTEGRATED PRODUCTS MAX8647ETE+. DRIVER, LED, WHITE/RGB, SMD, TQFN-16
Diodes Inc.AP3615FNTR-G1
AP3615 Series 20 mA 5.5 V 1 MHz Five Output Surface Mount LED Driver - QFN-16

Descriptions

Descriptions of Texas Instruments TPS61183RTJT provided by its distributors.

WLED driver for notebooks with PWM interface and programmable PWM dimming 20-QFN -40 to 85
Tape & Reel (TR) TPS61183 Step-Up (Boost) PWM led driver 4mm 30mA 24V 300kHz~1MHz
LED DRVR 60Segment 5V/9V/12V/15V/18V 20-Pin WQFN EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.