Analog Devices LTC3553EUD#PBF

Battery Management Micropower USB Power Manager with Li-Ion Charger, LDO, and Buck Regulator
$ 4.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3553EUD#PBF.

element14 APAC

Datasheet36 pages11 years ago

Analog Devices

Linear Technology

Arrow Electronics

element14

Inventory History

3 month trend:
-1.69%

CAD Models

Download Analog Devices LTC3553EUD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.15
$ 4.43
Stock
542,186
276,439
Authorized Distributors
6
4
Max Input Voltage
5.5 V
5.5 V
Min Input Voltage
4.35 V
4.35 V
Case/Package
QFN
QFN
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
1
1
Mount
-
-
Packaging
-
Tape and Reel

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3553EUD#PBF.

Related Parts

Analog DevicesLTC4099EUDC#PBF
I2C Controlled USB Power Manager/ Charger with Overvoltage Protection
Analog DevicesLTC3559EUD#PBF
Linear Battery Charger Li-Ion/Li-Pol 950mA 4.2V 16-Pin QFN EP Tube
Analog DevicesLTC3554EUD-3#PBF
Lead Free RoHS Compliant QFN PRODUCTION (Last Updated: 3weeks ago) IC (Function) 85C 5.5V 400mA
STMicroelectronicsSTODD03QTR
Monolithic 2 channel power management for high definition ODD with integrated power switch
Texas InstrumentsTPS54394RSAT
3A Dual Channel Synchronous Step-Down Switcher with Integrated FET 16-QFN -40 to 85
Texas InstrumentsTPS65270RGET
2 Buck Converter with 4.5V to 16V Input Voltage, 2A/3A Output Current 24-VQFN -40 to 85

Descriptions

Descriptions of Analog Devices LTC3553EUD#PBF provided by its distributors.

Battery Management Micropower USB Power Manager with Li-Ion Charger, LDO, and Buck Regulator
Switching Battery Charger Li-Ion/Li-Pol 500mA 4.2V 20-Pin QFN EP Tube
RoHS Compliant QFN PRODUCTION (Last Updated: 2weeks ago) IC (Function) 85C 3mm 5.5V 12muA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3553EUD#PBF.
  • LTC3553EUDPBF