Analog Devices LTC3490EDD#PBF

LED Lighting Drivers Single Cell 350mA, 1.3MHz Synch LED Driver
$ 4.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3490EDD#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Arrow Electronics

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC3490EDD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3490EDD#PBF.

Related Parts

MicrochipMCP1643-I/MC
IC LED DRVR RGLTR DIM 550MA 8DFN | Microchip Technology Inc. MCP1643-I/MC
LED Driver Integrated Circuits; MICROCHIP; MIC2289-34YML-TR; 1; Surface Mount; DFN; Lead Free
MicrochipHV9918K7-G
HYSTERETIC, BUCK, HIGH BRIGHTNESS LED DRIVER WITH HIGH-SIDE CURRENT SENSING
Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.5A Automotive 8-Pin DFN EP T/R
Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs with Enable
Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs

Descriptions

Descriptions of Analog Devices LTC3490EDD#PBF provided by its distributors.

LED Lighting Drivers Single Cell 350mA, 1.3MHz Synch LED Driver
IC LED DRVR RGLTR DIM 350MA 8DFN / LED Driver 1 Segment 30000uA Supply Current 8-Pin DFN EP Tube
IC LED DRVR RGLTR DIM 350MA 8DFN
LED Driver, 1-Segment, CMOS, PDSO8
DFN8 SNGL CELL 350MA 1.3MHZ SY
IC, LED DRVR, DFN8; Topology:Boost (Step; IC, LED DRVR, DFN8; Topology:Boost (Step Up); No. of Outputs:1; Output Current:350mA; Output Voltage:4V; Input Voltage:1V to 3.2V; Dimming Control Type:Analogue; Operating Temperature Range:-40°C to +85°C; Driver Case Style:DFN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3490EDDPBF