onsemi NCP3065MNTXG

Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs
$ 1.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP3065MNTXG.

IHS

Datasheet19 pages3 years ago
Datasheet19 pages3 years ago

HQonline

Farnell

iiiC

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP3065MNTXG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.329
$ 1.18
Stock
640,161
498,281
Authorized Distributors
6
6
Case/Package
DFN
DFN
Number of Pins
8
8
Number of Outputs
1
1
Min Input Voltage
3 V
3 V
Max Input Voltage
40 V
40 V
Max Output Current
1.5 A
1.5 A
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
1.25 V
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-06-05
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Related Parts

Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.5A Automotive 8-Pin DFN EP T/R
Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs with Enable
Conv DC-DC 3V to 40V Step Down Single-Out 0.235V 1.5A Automotive 8-Pin DFN EP T/R
MicrochipHV9918K7-G
HYSTERETIC, BUCK, HIGH BRIGHTNESS LED DRIVER WITH HIGH-SIDE CURRENT SENSING
LED Driver Integrated Circuits; MICROCHIP; MIC2289-34YML-TR; 1; Surface Mount; DFN; Lead Free
1.6Mhz White Led Driver W/34V Ovp 8 Vdfn; |Microchip Technology MIC2292-34YML-TR

Descriptions

Descriptions of onsemi NCP3065MNTXG provided by its distributors.

Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs
NCP3065 Series 40 V 250 kHz 1.5 A Constant Current Switching Regulator - DFN-8
Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.5A 8-Pin DFN EP T/R
LED Driver; buck, boost; 250kHz; 1.5A; PWM dimming; constant-current; 3-40V; -40+125 deg.C; SMD; DFN8
Drivers- Display/LED 1.5A SW REG FOR LED APPL
40V 83% Min Analog PWM Boost Buck 1.5A 1 3V DFN-8 SMD 4mm × 4mm × 1mm
Tape & Reel (TR) NCP3065 Step-Down (Buck) Step-Up (Boost) Analog PWM led driver 4mm 1.5A Switch 40V 250kHz
LED DRIVER, BUCK/BOOST, 250KHZ, DFN-8;
DFN-8-EP(4x4) LED Drivers ROHS
IC LED DRVR RGLTR PWM 1.5A 8DFN
IC, SWITCHING REGULATOR, DFN-8; Primary

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP3065MNTXG.