Analog Devices LTC3428EDD#TRPBF

Switching Regulator, Current-mode, 2.5A, 1200kHz Switching Freq-Max, CMOS, PDSO10
$ 7.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3428EDD#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

Linear Technology

Arrow Electronics

Inventory History

3 month trend:
-18.63%

CAD Models

Download Analog Devices LTC3428EDD#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.55
$ 7.35
Stock
206,062
114,912
Authorized Distributors
5
6
Case/Package
DFN
DFN
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
-
2 A
Switching Frequency
1 MHz
1.2 MHz
Min Input Voltage
1.6 V
1.6 V
Max Input Voltage
-
4.5 V
Min Output Voltage
-
1.6 V
Max Output Voltage
-
5.25 V
Efficiency
92 %
92 %
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3428EDD#TRPBF.

Related Parts

Conv DC-DC 4V to 5.5V Synchronous Step Down Single-Out 0.6V to 5V 3A 10-Pin DFN EP T/R
NCP1593 Series 5.5 V 3 A 1130 kHz Buck SMT Switching Regulator - DFN-10
Boost Converter, Sync-Rect, PFM, DC-DC, 800 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Analog Devices LTC3428EDD#TRPBF provided by its distributors.

Switching Regulator, Current-mode, 2.5A, 1200kHz Switching Freq-Max, CMOS, PDSO10
4A, 2MHz Dual Phase Step-Up DC/DC Converter in 3mm × 3mm DFN
IC REG BOOST ADJ 2A 10DFN / Conv DC-DC 1.6V to 4.5V Step Up Single-Out 1.6V to 5.25V 2.5A 10-Pin DFN EP T/R
DP-SWREG/Monolithic, 4A, 2MHz, 2 Phase Non- Synch Boost In DFN
IC REG BOOST ADJUSTABLE 2A 10DFN
4A, 2MHz 2x PhBoost DC/DC Conv

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3428EDD/TRPBF
  • LTC3428EDDTRPBF