Analog Devices LTC3428EDD#PBF

Switching Regulator, Current-mode, 2.5A, 1200kHz Switching Freq-Max, CMOS, PDSO10
$ 7.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3428EDD#PBF.

Upverter

Datasheet12 pages17 years ago

Analog Devices

Augswan

Arrow Electronics

Linear Technology

Inventory History

3 month trend:
-1.89%

CAD Models

Download Analog Devices LTC3428EDD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.35
$ 7.55
Stock
115,095
213,810
Authorized Distributors
6
5
Case/Package
DFN
DFN
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
2 A
-
Switching Frequency
1.2 MHz
1 MHz
Min Input Voltage
1.6 V
1.6 V
Max Input Voltage
4.5 V
-
Min Output Voltage
1.6 V
-
Max Output Voltage
5.25 V
-
Efficiency
92 %
92 %
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3428EDD#PBF.

Related Parts

Synchronous Buck Converter, 1 Mhz, 2.0 A/ Reel Rohs Compliant: Yes |Onsemi NCP1597BMNTWG
Automotive Switching Regulator, Buck, 2.0 A, 2 MHz, Reset, Adjustable Delay
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A, with On / Off Function TJ= -40°C to +125°C

Descriptions

Descriptions of Analog Devices LTC3428EDD#PBF provided by its distributors.

Switching Regulator, Current-mode, 2.5A, 1200kHz Switching Freq-Max, CMOS, PDSO10
4A, 2MHz Dual Phase Step-Up DC/DC Converter in 3mm × 3mm DFN
Dc-Dc Converter, Boost, Adjustable, 4A, 1Mhz, Dfn-10
Conv DC-DC 1.6V to 4.5V Step Up Single-Out 1.6V to 5.25V 2.5A 10-Pin DFN EP Tube
IC REG BOOST ADJUSTABLE 2A 10DFN
4A, 2MHz, 2 Phase Non- Synch Boost In DFN
4A, 2MHz 2x PhBoost DC/DC Conv

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3428EDDPBF