Analog Devices LTC3225EDDB#TRPBF

SUPERCAPACITOR CHARGER, 4.8/5.3VOUT, DFN; Available until stocks are exhausted
$ 4.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3225EDDB#TRPBF.

Upverter

Datasheet14 pages15 years ago

Analog Devices

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-50.08%

CAD Models

Download Analog Devices LTC3225EDDB#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.28
$ 4.06
Stock
264,453
220,111
Authorized Distributors
6
6
Max Input Voltage
-
5.5 V
Min Input Voltage
-
-
Output Voltage
-
5.3 V
Output Current
-
-
Polarity
-
-
Case/Package
-
-
Mount
-
-
Operating Supply Current
20 µA
20 µA
Operating Supply Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3225EDDB#TRPBF.

Related Parts

Linear Voltage Regulator, LDO, Ultra High Accuracy, Low Iq, 500 mA, V out : 5.0 V
NCP3335 Series 500 mA 1.25 to 10 V ADJ Output LDO Voltage Regulator - DFN-10
Vdfn 2A Peak Fpga/cpld Ldo With Por, Ramp Control, And Sequencing Rohs Compliant: Yes
Linear Voltage Regulator, LDO, Ultra High Accuracy, Low Iq, 500 mA, V out : 3.3 V
Battery Management - Advanced Lithium-Ion/-Polymer Charge Management Controllers
Dual Ucap Ldo 10 Vdfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MIC2211-GSYML-TR

Descriptions

Descriptions of Analog Devices LTC3225EDDB#TRPBF provided by its distributors.

SUPERCAPACITOR CHARGER, 4.8/5.3VOUT, DFN; Available until stocks are exhausted
Switched Capacitor Converter, 0.175A, 1500kHz Switching Freq-Max, CMOS, PDSO10
IC SUPERCAP CHARGER 150MA 10DFN / Super Capacitor Charger 10-Pin DFN EP T/R
DP-Charge Pump/General Purpose, 150mA Supercapacitor Charger
超级电容 充电器, 4.8/5.3V输出, DFN;
LTC3225 Tape & Reel (TR) Surface Mount Supercapacitor Charger pmic power management device 3mm 5.5V 1500kHz -40C~85C
Professional Power Management (PMIC)
IC SUPERCAP CHARGER 150MA 10DFN
DFN10 150MA SUPERCAPACITOR CHA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3225EDDBTRPBF