Analog Devices LTC3216EDE#PBF

1A Low Noise High Current LED Charge Pump with Independent Torch/Flash Current Control
$ 3.889
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3216EDE#PBF.

Inventory History

3 month trend:
-2.08%

CAD Models

Download Analog Devices LTC3216EDE#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3216EDE#PBF.

Related Parts

Ic, laser Diode/Led Driver, llcc,10Pin, plastic Rohs Compliant: Yes |Onsemi NCP5603MNR2G
Diodes Inc.AP8800FNG-7
Conv DC-DC 8V to 28V Step Down Single-Out -0.3V to 30V 0.35A 10-Pin DFN EP T/R
Diodes Inc.ZXLD1321DCATC
Led Driver, Boost, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. ZXLD1321DCATC
Diodes Inc.AL3157F-7
High Efficiency 1x/2x Charge Pump LED Driver For Small Screen, 2.7V to 5.5V, -40 °C to 85 °C
Analog DevicesDS1842N+
DS1842 Combines with DS1843 to Improve Integration and Lower Cost in APD Biasing
Diodes Inc.ZXLD1322DCCTC
Led Driver, Buck-Boost, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. ZXLD1322DCCTC
Diodes Inc.AP8802FNG-7
AP8802 Series 1 A 48 V 500 kHz Surface Mount LED Step-Down Converter - DFN-10

Descriptions

Descriptions of Analog Devices LTC3216EDE#PBF provided by its distributors.

1A Low Noise High Current LED Charge Pump with Independent Torch/Flash Current Control
LED Driver 1 Segment 9200uA Supply Current 12-Pin DFN EP Tube
Switched Capacitor Regulator, 1.5A, 900kHz Switching Freq-Max, CMOS, PDSO12
1A L N Hi C LED Ch Pump w/ Ind
LED DRVR 1Segment 3.3V 12-Pin DFN EP
IC, LED CHARGE PUMP 1A, SMD, DFN-12
Lead Free RoHS Compliant PRODUCTION (Last Updated: 1week ago) Charge Pump IC LED Driver 85C 900kHz 4.4V 1A
DFN12 1A LN HIGH CURR LED CHAR
IC, LED CHARGE PUMP 1A, SMD, DFN-12; LED Driver Application:LED Torch/Camera Light Supply; Topology:Charge Pump; No. of Outputs:1; Output Current:1A; Output Voltage:5.1V; Input Voltage:2.9V to 4.4V; Operating Temperature Range:-40°C to +85°C; Driver Case Style:DFN; Switching Frequency:900kHz; SVHC:No SVHC (18-Jun-2012); Base Number:3216; Device Type:LED; LED Display Type:LED; No. of Pins:12; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Voltage Max:5.1V; Package / Case:DFN; Supply Voltage Max:4.4V; Supply Voltage Min:2.9V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3216EDEPBF