What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices DS1842N+

DS1842 Combines with DS1843 to Improve Integration and Lower Cost in APD Biasing

$ 2.962
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1842N+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 month ago)

Descriptions

Descriptions of Analog Devices DS1842N+ provided by its distributors.

DS1842 Combines with DS1843 to Improve Integration and Lower Cost in APD Biasing
Ciiva
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 14; Package Code: HVSON; Package Shape: SQUARE; Surface Mount: YES;
IC, CURRENT MONITOR, TDFN-14; LED Driver; IC, CURRENT MONITOR, TDFN-14; LED Driver Application:APD Biasing, GPON Optical Network Unit; Topology:Boost (Step Up); No. of Outputs:2; Output Voltage:76V; Operating Temperature Range:-40°C to +85°C; Driver Case Style:DFN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated