Analog Devices LTC2945HMS-1#PBF

Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO12
$ 8.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2945HMS-1#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

ODG (Origin Data Global)

Inventory History

3 month trend:
-0.97%

CAD Models

Download Analog Devices LTC2945HMS-1#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2945HMS-1#PBF.

Related Parts

Analog DevicesLT4363CMS-2#PBF
Lead Free PRODUCTION (Last Updated: 2weeks ago) MSOP RoHS Compliant (Type) Supervisor 70C 80V
Analog DevicesLT4356IMS-1#TRPBF
Overvoltage Protection Regulator with Auto-retry, no spare amplifier
Analog DevicesLT4356IMS-1
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO10
Texas InstrumentsOPA2726AIDGST
Dual, 12-V, 20-MHz, low-power operational amplifier 10-VSSOP -40 to 125
MicrochipMIC2176-1YMM
MIC2176 Series 15 A 100 KHz Buck Controller Surface Mount - MSOP-10
MicrochipMIC2176-2YMM
MIC2176 Series 15 A 200 KHz Buck Controller Surface Mount - MSOP-10

Descriptions

Descriptions of Analog Devices LTC2945HMS-1#PBF provided by its distributors.

Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO12
Monitor 4V to 80V 12-Pin MSOP Tube
MSOP12 WIDE RANGE I2C POWER MO
Power Monitor, 80V, Msop-12; Threshold Voltage:-; No. Of Supervisors / Monitors:1Monitors; Supply Voltage Min:4V; Supply Voltage Max:80V; Reset Type:-; Digital Ic Case:msop; No. Of Pins:12Pins; Delay Time:33Ms; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2945HMS-1-PBF
  • LTC2945HMS1PBF