Analog Devices LTC2917IMS-B1#PBF

Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer
$ 2.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2917IMS-B1#PBF.

Upverter

Datasheet16 pages18 years ago

Analog Devices

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-10.11%

CAD Models

Download Analog Devices LTC2917IMS-B1#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.486
$ 2.486
$ 2.486
Stock
167,162
209,295
209,295
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
150 ms
150 ms
150 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
800 mV
800 mV
800 mV
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC2918CMS-A1#PBF
Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer
Analog DevicesLTC2917CMS-A1#PBF
ROHS3Compliant Tube LTC2917 Multi-Voltage Supervisor supervisor 2.5V 3mm 150ms Minimum 30muA
Analog DevicesLTC2918HMS-B1#PBF
Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer
Texas InstrumentsLM3704YCMM-308/NOPB
Voltage supervisor & reset IC with power fail input, low-line output & manual reset 10-VSSOP -40 to 85
Texas InstrumentsLM3704XCMM-308/NOPB
Voltage supervisor & reset IC with power fail input, low-line output & manual reset 10-VSSOP -40 to 85
Texas InstrumentsLM3704YCMM-232/NOPB
Voltage supervisor & reset IC with power fail input, low-line output & manual reset 10-VSSOP

Descriptions

Descriptions of Analog Devices LTC2917IMS-B1#PBF provided by its distributors.

Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer
IC SUPERVISOR W/TIMER 10MSOP / Processor Supervisor 1 Active Low/Open Drain Automotive 10-Pin MSOP Tube
Volt Supervisor Supply 1.8V Automotive 10-Pin MSOP
SUPERVISOR, 30uA, 5.5V, MSOP-10
Power Supply Management Circuit, Adjustable, 1 Channel, PDSO10
IC SUPERVISOR 1 CHANNEL 10MSOP
LTC2917 - SINGLE SUPERVISOR WITH
V Sup w/ 27 Sel Thresholds & W
Lead Free Active Low PRODUCTION (Last Updated: 2weeks ago) Multi-Voltage Supervisor Multi-Voltage Supervisor Supervisor 85C 30muA 150ms 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2917IMS-B1-PBF
  • LTC2917IMSB1PBF