Analog Devices LTC2917CMS-B1#PBF

Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer
$ 2.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2917CMS-B1#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC2917CMS-B1#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.45
$ 2.449
$ 2.449
Stock
141,040
200,805
200,805
Authorized Distributors
5
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
150 ms
150 ms
150 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
800 mV
800 mV
800 mV
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC2918HMS-A1#PBF
Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer
Analog DevicesLTC2918CMS-A1#PBF
Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer
Analog DevicesLTC2917HMS-B1#PBF
Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer
Texas InstrumentsLM3704YCMM-308/NOPB
Voltage supervisor & reset IC with power fail input, low-line output & manual reset 10-VSSOP -40 to 85
Texas InstrumentsLM3704XCMM-308/NOPB
Voltage supervisor & reset IC with power fail input, low-line output & manual reset 10-VSSOP -40 to 85
Texas InstrumentsLM3704YCMM-232/NOPB
Voltage supervisor & reset IC with power fail input, low-line output & manual reset 10-VSSOP
CAT706SZI-GT3, VOLTAGE SUPERVISOR, 3 V, 3.6 V, 5 V, WDT, RESET INPUT, 8-PIN MSOP
IC SUPERVISOR 1 CHANNEL 8MSOP / Supervisor Push-Pull, Totem Pole 1 Channel 8-MSOP
Voltage Supervisor, Undervoltage Sensing Circuit

Descriptions

Descriptions of Analog Devices LTC2917CMS-B1#PBF provided by its distributors.

Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer
IC SUPERVISOR W/TIMER 10MSOP / Processor Supervisor 1 Active Low/Open Drain Automotive 10-Pin MSOP Tube
Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO10
Active Low PRODUCTION (Last Updated: 2weeks ago) Multi-Voltage Supervisor MSOP Multi-Voltage Supervisor Supervisor 70C 150ms 5.5V
IC SUPERVISOR 1 CHANNEL 10MSOP
V Sup w/ 27 Sel Thresholds & W

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2917CMS-B1-PBF
  • LTC2917CMS-B1PBF
  • LTC2917CMSB1PBF