Analog Devices LTC2916ITS8-1#TRMPBF

Volt Supervisor Supply 1V/1.2V/1.5V/1.8V/2.5V/3.3V/5V/12V Automotive 8-Pin TSOT-23 T/R
$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2916ITS8-1#TRMPBF.

Upverter

Datasheet12 pages18 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
-15.14%

CAD Models

Download Analog Devices LTC2916ITS8-1#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.17
$ 2
$ 2
Stock
244,330
193,014
193,014
Authorized Distributors
6
6
6
Case/Package
TSOT
TSOT
TSOT
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
150 ms
150 ms
150 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC2934ITS8-1#TRMPBF
IC SUPERVISOR 1 CHANNEL TSOT23-8 / Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8
Analog DevicesLTC2934CTS8-2#TRMPBF
IC SUPERVISOR ADJ LP TSOT23-8 / Processor Supervisor Adj 1 Push-Pull 8-Pin TSOT-23 T/R
Analog DevicesLTC2935ITS8-1#TRMPBF
IC SUPERVISOR 1 CHANNEL TSOT23-8 / Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8
Analog DevicesMAX6898AAZT+
DUAL GULL WING POWER SUPPLY SUPPORT CIRCUIT BICMOS supervisor 125C 0.02mA 167.7mW 2.9mm

Descriptions

Descriptions of Analog Devices LTC2916ITS8-1#TRMPBF provided by its distributors.

Volt Supervisor Supply 1V/1.2V/1.5V/1.8V/2.5V/3.3V/5V/12V Automotive 8-Pin TSOT-23 T/R
Voltage Supervisor with 9 Selectable Thresholds and Manual Reset Input
VOLTAGE SUPERVISOR, TSOT-23-8, 85DEG C;
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8
IC SUPERVISOR 1 CHANNEL TSOT23-8
ROHS3Compliant Tape & Reel (TR) LTC2916 MANUAL RESET INPUT supervisor 2.5V 2.9mm 150ms Minimum -40C~85C TA
V Sup w/ 9 Sel Thresholds & Ma
IC TRANSCEIVER FULL 2/2 20TSSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2916ITS8-1-TRMPBF
  • LTC2916ITS8-1TRMPBF
  • LTC2916ITS81TRMPBF