Analog Devices LTC2916CTS8-1#TRMPBF

Volt Supervisor Supply 1V/1.2V/1.5V/1.8V/2.5V/3.3V/5V/12V Automotive 8-Pin TSOT-23 T/R
$ 2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2916CTS8-1#TRMPBF.

Upverter

Datasheet12 pages18 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
+31.23%

CAD Models

Download Analog Devices LTC2916CTS8-1#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2
$ 2.17
$ 2.17
Stock
171,672
224,446
224,446
Authorized Distributors
6
6
6
Case/Package
TSOT
TSOT
TSOT
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
150 ms
150 ms
150 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC2934CTS8-2#TRMPBF
IC SUPERVISOR ADJ LP TSOT23-8 / Processor Supervisor Adj 1 Push-Pull 8-Pin TSOT-23 T/R
Analog DevicesLTC2934ITS8-1#TRMPBF
IC SUPERVISOR 1 CHANNEL TSOT23-8 / Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8
Analog DevicesLTC2935ITS8-1#TRMPBF
IC SUPERVISOR 1 CHANNEL TSOT23-8 / Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8
Analog DevicesMAX6898AAZT+
DUAL GULL WING POWER SUPPLY SUPPORT CIRCUIT BICMOS supervisor 125C 0.02mA 167.7mW 2.9mm

Descriptions

Descriptions of Analog Devices LTC2916CTS8-1#TRMPBF provided by its distributors.

Volt Supervisor Supply 1V/1.2V/1.5V/1.8V/2.5V/3.3V/5V/12V Automotive 8-Pin TSOT-23 T/R
Voltage Supervisor with 9 Selectable Thresholds and Manual Reset Input
Lead Free Active Low PRODUCTION (Last Updated: 3weeks ago) Multi-Voltage Supervisor Multi-Voltage Supervisor Supervisor 70C 150ms 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2916CTS8-1-TRMPBF
  • LTC2916CTS8-1TRMPBF
  • LTC2916CTS81TRMPBF