Analog Devices LTC2900-1CDD#PBF

Volt Supervisor Monitor 1.5V/1.8V/2.5V/3V/3.3V/5V Automotive 10-Pin DFN EP
$ 4.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2900-1CDD#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Nu Horizons

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC2900-1CDD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.132
$ 4.779
$ 4.779
Stock
127,552
83,282
83,282
Authorized Distributors
5
6
6
Case/Package
-
DFN
DFN
Number of Pins
10
10
10
Number of Voltages Monitored
4
4
4
Reset
Active Low
Active Low
Active Low
Reset Timeout
5 ms
5 ms
5 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Dual Voltage Supervisor w/ Manual Reset & Active-Low Open-Drain Outputs 4.63V/20
IC SUPERVISOR 3 CHANNEL 10DFN / Supervisor Open Drain or Open Collector 3 Channel 10-DFN (3x2)
Analog DevicesLTC2905IDDB#TRMPBF
VOLTAGE DETECTOR, DFN-EP-8, 85DEG C; Available until stocks are exhausted
Analog DevicesLTC2904CDDB#TRMPBF
Processor Supervisor 2 Active Low/Open Drain 8-Pin DFN EP T/R

Descriptions

Descriptions of Analog Devices LTC2900-1CDD#PBF provided by its distributors.

Volt Supervisor Monitor 1.5V/1.8V/2.5V/3V/3.3V/5V Automotive 10-Pin DFN EP
IC MON SUPP QUAD OPEN DRN 10DFN / Processor Supervisor 4 Active Low/Open Drain Automotive 10-Pin DFN EP Tube
Programmable Quad Supply Monitor with Adjustable Reset Timer
Ic,Power Supply Supervisor,Cmos,Llcc,10Pin,Plastic
Power Supply Support Circuit, Adjustable, 4 Channel, CMOS, PDSO10

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2900-1CDDPBF
  • LTC29001CDDPBF