Analog Devices LTC2905IDDB#TRMPBF

VOLTAGE DETECTOR, DFN-EP-8, 85DEG C; Available until stocks are exhausted
$ 3.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2905IDDB#TRMPBF.

Upverter

Datasheet16 pages16 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

Nu Horizons

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC2905IDDB#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.15
$ 3.51
$ 3.51
Stock
160,472
600,705
600,705
Authorized Distributors
6
5
5
Case/Package
-
DFN
DFN
Number of Pins
8
8
8
Number of Voltages Monitored
2
2
2
Reset
Active Low
Active Low
Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC2904CDDB#TRMPBF
Processor Supervisor 2 Active Low/Open Drain 8-Pin DFN EP T/R
Dual Voltage Supervisor w/ Manual Reset & Active-Low Open-Drain Outputs 4.63V/20
Analog DevicesLTC2908IDDB-B1#TRMPBF
VOLTAGE DETECTOR, DFN-EP-8, 85DEG C; Available until stocks are exhausted
IC SUPERVISOR 3 CHANNEL 10DFN / Supervisor Open Drain or Open Collector 3 Channel 10-DFN (3x2)
Positive Overvoltage Protection Circuit with Internal Low Ron NMOS FET OVLO 6.02 V

Descriptions

Descriptions of Analog Devices LTC2905IDDB#TRMPBF provided by its distributors.

VOLTAGE DETECTOR, DFN-EP-8, 85DEG C; Available until stocks are exhausted
IC MONITOR DUAL SUPPLY PREC 8DFN / Processor Supervisor 2 Active Low/Open Drain Automotive 8-Pin DFN EP T/R
Volt Supervisor Monitor 3.3V/5V Automotive 8-Pin DFN EP T/R
Precision Dual Supply Monitor with Pin-Selectable Thresholds
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2905IDDBTRMPBF