Analog Devices LTC2919IDDB-3.3#TRMPBF

IC SUPERVISOR 3 CHANNEL 10DFN / Supervisor Open Drain or Open Collector 3 Channel 10-DFN (3x2)
$ 3.793
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2919IDDB-3.3#TRMPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Component Distributors Inc.

CAD Models

Download Analog Devices LTC2919IDDB-3.3#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.793
$ 4.115
$ 4.115
Stock
100,118
88,680
88,680
Authorized Distributors
3
6
6
Case/Package
-
DFN
DFN
Number of Pins
10
10
10
Number of Voltages Monitored
3
3
3
Reset
Active Low
Active Low
Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
500 mV
500 mV
500 mV
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC2908IDDB-B1#TRMPBF
VOLTAGE DETECTOR, DFN-EP-8, 85DEG C; Available until stocks are exhausted
Analog DevicesLTC2905IDDB#TRMPBF
VOLTAGE DETECTOR, DFN-EP-8, 85DEG C; Available until stocks are exhausted
Analog DevicesLTC2904CDDB#TRMPBF
Processor Supervisor 2 Active Low/Open Drain 8-Pin DFN EP T/R
Dual Voltage Supervisor w/ Manual Reset & Active-Low Open-Drain Outputs 4.63V/20

Descriptions

Descriptions of Analog Devices LTC2919IDDB-3.3#TRMPBF provided by its distributors.

IC SUPERVISOR 3 CHANNEL 10DFN / Supervisor Open Drain or Open Collector 3 Channel 10-DFN (3x2)
Precision Triple/Dual Input UV, OV and Negative Voltage Monitor
Processor Supervisor 2 Active Low/Open Drain 10-Pin DFN EP T/R
Dual Supply Monitor with Selectable Polarity, Independent Monitor Outputs
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO10
Prec 3x/2x In UV, OV & Neg V M

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2919IDDB33TRMPBF