Analog Devices LTC2875MPDD#PBF

±60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver
$ 9.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2875MPDD#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Linear Technology

Inventory History

3 month trend:
-11.25%

CAD Models

Download Analog Devices LTC2875MPDD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2875MPDD#PBF.

Related Parts

MicrochipMCP2562-E/MF
CAN Interface Integrated Circuits; MICROCHIP; MCP2562-E/MF; 1.8 V - 5.5 V; CAN; 1 mm; DFN
MicrochipMCP2561-E/MF
MCP2561 Series 5.5 V Surface Mount High Speed CAN Transceiver - DFN-8
MCP2562 Series 5.5 V 8 Mbps High-Speed CAN Flexible Data Rate Transceiver- DFN-8
Analog DevicesLTC2857HDD-2#PBF
Single Transmitter/Receiver RS-422/RS-485 Automotive 8-Pin DFN EP Tube
Analog DevicesLTC2857HDD-1#PBF
Single Transmitter/Receiver RS-422/RS-485 Automotive 8-Pin DFN EP Tube
Analog DevicesLTC2859HDD#PBF
Single Transmitter/Receiver RS-422/RS-485 Automotive 10-Pin DFN EP Tube
CAN 8Mbps Normal/Standby 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN EP Tube
Analog DevicesMAX1558ETB+T
Dual, 3mm x 3mm, 1.2A/Programmable-Current USB Switches with Autoreset
Analog DevicesMAX1558HETB+T
Dual, 3mm x 3mm, 1.2A/Programmable-Current USB Switches with Autoreset
±15kV ESD Protected, +125°C, 40Mbps, 5V, PROFIBUS, Full Fail-safe, RS-485/RS-422 Transceivers

Descriptions

Descriptions of Analog Devices LTC2875MPDD#PBF provided by its distributors.

±60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver
CAN 4Mbps Shutdown 3.3V/5V Automotive Medical 8-Pin DFN EP Tube
Interface Circuit, BICMOS, PDSO8
4Mbps Transceiver DFN-8-EP(3x3) CAN ICs ROHS
CAN TXRX, 4MBPS, 3.3/5V, DFN-8
DFN8 4MBPS 60V FAULT PROT 3.3V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2875MPDDPBF