Analog Devices LTC2872IUHF#PBF

IC TXRX RS232/485/422 MULTIPRTCL / Dual Transmitter/Receiver RS-232/RS-485 38-Pin QFN EP Tube
$ 12.58
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2872IUHF#PBF.

Linear Technology

Datasheet28 pages14 years ago
Technical Drawing1 page18 years ago

Analog Devices

Arrow Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices LTC2872IUHF#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2872IUHF#PBF.

Related Parts

MaxLinearSP335EER1-L
Single Transmitter/Receiver RS-232/RS-422/RS-485 32-Pin QFN EP
MaxLinearSP335ECR1-L
SP335E Series 1 kbps 3.3/5 V ±15 kV RS-232/RS-485/RS-422 Transceiver - QFN-32
Texas InstrumentsMAX3243EIRHBR
EAR99 MAX3243 Tape & Reel (TR) RS232 interface transceiver 5V 1mA 71.809342mg 150ns
Analog DevicesMAX6620ATI+
CMOS Tube MAX6620 Fan Controller motor driver 5V 250muA 5.1mm -40C~125C TA
Texas InstrumentsTS3V712ELRTGR
5-V, 1:2 (SPDT), 7-channel VGA SPDT switch with level shifters (pinout variant #1) 32-WQFN -40 to 85
Texas InstrumentsTS3V713ELRTGR
5-V, 1:2 (SPDT), 7-channel VGA SPDT switch with level shifters (pinout variant #2) 32-WQFN -40 to 85

Descriptions

Descriptions of Analog Devices LTC2872IUHF#PBF provided by its distributors.

IC TXRX RS232/485/422 MULTIPRTCL / Dual Transmitter/Receiver RS-232/RS-485 38-Pin QFN EP Tube
20Mbps QFN-38 RS-485/RS-422 ICs ROHS
TRANSCEIVER, DUAL, RS232/RS485,38QFN; Device Type:Transceiver; Interface Type:RS232, RS422, RS485; No. of Drivers:4; Supply Voltage Range:3V to 5.5V; Driver Case Style:QFN; No. of Pins:38; Operating Temperature Range:-40°C to +85°C; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2872IUHFPBF