Analog Devices LTC2862CS8-1#PBF

IC TRANSCEIVER RS485 8-SOIC / Single Transmitter/Receiver RS-422/RS-485 Automotive 8-Pin SOIC N Tube
$ 3.651
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2862CS8-1#PBF.

Upverter

Datasheet26 pages12 years ago

Analog Devices

Linear Technology

Component Distributors Inc.

Arrow Electronics

Inventory History

3 month trend:
-3.36%

CAD Models

Download Analog Devices LTC2862CS8-1#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.651
$ 3.75
$ 3.75
Stock
156,498
248,531
248,531
Authorized Distributors
6
6
6
Case/Package
SO
SO
SO
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
RS-422
RS-422
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2862CS8-1#PBF.

Related Parts

Analog DevicesLTC2862IS8-1#PBF
IC TRANSCEIVER RS485 8-SOIC / Single Transmitter/Receiver RS-422/RS-485 Automotive 8-Pin SOIC N Tube
Analog DevicesMAX14783EASA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesLTC2862IS8-2#PBF
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
NXP SemiconductorsTJA1044GTJ
TJA1044 Series 5.25 V 5 Mbps High-Speed CAN Transceiver with Standby Mode - SOIC-8
Analog DevicesMAX13487EESA+T
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Analog DevicesMAX488ESA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices LTC2862CS8-1#PBF provided by its distributors.

IC TRANSCEIVER RS485 8-SOIC / Single Transmitter/Receiver RS-422/RS-485 Automotive 8-Pin SOIC N Tube
IC FLASH 64MBIT SPI/QUAD 24BGA
±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers
Ms-Interface 20Mbps 60V Fault Protected Rs485 Transceiver (Half Duplex + Enables)
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8
transceiver 20Mbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
SOIC8 20MBPS 60V FAULT PROT RS
RS422/RS485 TRANSCEIVER, 0 TO 70DEG C;
收发器, RS422/RS485 收发器, 0 至 70度;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2862CS8-1-PBF
  • LTC2862CS81PBF