Analog Devices LTC2861CGN#PBF

Single Transmitter/Receiver RS-422/RS-485 Automotive 16-Pin SSOP N
$ 3.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2861CGN#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Arrow Electronics

Jameco

Inventory History

3 month trend:
-0.34%

CAD Models

Download Analog Devices LTC2861CGN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsMAX3221IDBR
IC DRVR/RCVR RS-232 1-CH 16-SSOP / Single Transmitter/Receiver RS-232 16-Pin SSOP T/R
Texas InstrumentsMAX3221ECDB
EAR99 MAX3221 Tube ALSO OPERATES AT 5V SUPPLY interface driver 5V 1mA 128.593437mg 250kbps
Texas InstrumentsMAX3221EIDB
EAR99 MAX3221 Tube ALSO OPERATES AT 5V SUPPLY interface transceiver 5V 1mA 128.593437mg 250kbps
MaxLinearSP3220EEA-L
SP3220E Series 235 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-16
ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16
ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16

Descriptions

Descriptions of Analog Devices LTC2861CGN#PBF provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 Automotive 16-Pin SSOP N
Transceiver 20Mbps SSOP-16-150mil RS-485 / RS-422 ICs ROHS
Line Transceiver 1TR 1 Transceiver 1 Receiver 16-Pin SSOP N
TRANSCEIVER, 3.3V, RS485, 16SSOP; Interface Type:RS-485 / RS-422; Voltage, Supply Max:5V; Termination Type:SMD; Case Style:SSOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Base Number:2861; Current, Supply:660µA; Data ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2861CGNPBF