MaxLinear SP3220EEA-L

SP3220E Series 235 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-16
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3220EEA-L.

IHS

Datasheet19 pages10 years ago
Datasheet21 pages20 years ago

element14 APAC

Future Electronics

iiiC

Farnell

CAD Models

Download MaxLinear SP3220EEA-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 11 months ago)

Related Parts

ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16
RenesasICL3221CAZ
ICL3221 Series 500 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16
ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16
MaxLinearSP3220EBEA-L
SP3220E Series 250 kbps 5.5 V RS-232 1 Driver / 1 Receiver Pair - SSOP-16
MaxLinearSP3220ECA-L
EXAR SP3220ECA-L, LINE TRANSCEIVER, EIA-232/ RS-232/ V.28, 3.3 V, 16-PIN SSOP

Descriptions

Descriptions of MaxLinear SP3220EEA-L provided by its distributors.

SP3220E Series 235 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-16
+3.0V to +5.5V RS-232 Driver/Receiver Pair | IC DVR/RCVR RS232 ESD 16SSOP
RS-232 Interface IC RS232 1drvr/1rcvr temp -40C to 85C
Single Transmitter/Receiver RS-232 16-Pin SSOP
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16
IC TRANSCEIVER FULL 1/1 16SSOP
TRANSCEIVER, DRIVER, RECEIVER,1/1 RS232
DRIVER/RECEIVER, RS-232, SMD, 3220; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:SSOP; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; IC Generic Number:SP3220E; Base Number:3220; Data Rate:235Kbps; Operating Temperature Range:-40°C to +85°C; Supply Current:0.3mA; Supply Voltage Range:3V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar