Analog Devices LTC2855HDE#PBF

Single Transmitter/Receiver RS-422/RS-485 Automotive 12-Pin DFN EP
$ 4.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2855HDE#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-50.59%

CAD Models

Download Analog Devices LTC2855HDE#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.14
$ 3.76
$ 3.76
Stock
180,668
248,722
248,722
Authorized Distributors
6
5
5
Case/Package
DFN
DFN
DFN
Number of Pins
12
12
12
Logic Function
-
-
-
Interface
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
20 Mbps
20 Mbps
20 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC2865IDE#PBF
Single Transmitter/Receiver RS-422/RS-485 12-Pin DFN EP Tube
Analog DevicesLTC2855IDE#TRPBF
Single Transmitter/Receiver RS-422/RS-485 Automotive 12-Pin DFN EP T/R
Analog DevicesLTC2865HDE#PBF
Single Transmitter/Receiver RS-422/RS-485 12-Pin DFN EP Tube
Ultra Low ON-Resistance, Low Voltage, Single Supply, Dual SPDT Analog Switch
Ultra Low ON-Resistance, Low Voltage, Single Supply, Dual SPDT Analog Switch
Analog DevicesMAX1558ETB+T
Dual, 3mm x 3mm, 1.2A/Programmable-Current USB Switches with Autoreset

Descriptions

Descriptions of Analog Devices LTC2855HDE#PBF provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 Automotive 12-Pin DFN EP
3.3V 20Mbps RS485/RS422 Transceiver with Integrated Switchable Termination
IC, RS485, TXRX, FULL-DUPLEX, 12DFN; Device Type:Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:DFN; No. of Pins:12; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +125°C; Supply Voltage Range:3V to 3.6V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2855HDEPBF