Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LTC2865IDE#PBF

Single Transmitter/Receiver RS-422/RS-485 Automotive, 12-Pin DFN EP Tube
$ 3.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2865IDE#PBF.

SOS electronic

Datasheet26 pages12 years ago

Analog Devices

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-97.56%

CAD Models

Download Analog Devices LTC2865IDE#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.39
$ 3.917
$ 3.917
Stock
183,451
97,910
97,910
Authorized Distributors
4
3
3
Case/Package
DFN
DFN
DFN
Number of Pins
12
12
12
Logic Function
-
-
-
Interface
RS-422
-
-
Number of Drivers
1
1
1
Number of Receivers
1
-
-
Data Rate
20 Mbps
-
-
Receiver Hysteresis
25 mV
25 mV
25 mV
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
3 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesLTC2865HDE#PBF
Single Transmitter/Receiver RS-422/RS-485, 12-Pin DFN EP, Tube
Analog DevicesLTC2861IDE#PBF
Single Transmitter/Receiver RS-422/RS-485 Automotive 12-Pin DFN EP Tube
Analog DevicesLTC2861CDE#PBF
Single Transmitter/Receiver RS-422/RS-485 Automotive 12-Pin DFN EP
Analog DevicesMAX1558ETB+T
Dual, 3mm x 3mm, 1.2A/Programmable-Current USB Switches with Autoreset
Ultra Low ON-Resistance, +1.65V to +4.5V, Single Supply, Dual SPDT Analog Switch
Ultra Low ON-Resistance, Low Voltage, Single Supply, Dual SPDT Analog Switch
High ESD Protected, +125°C, 40Mbps, 3.3V, Full Fail-Safe, RS-485/RS-422 Transceivers

Descriptions

Descriptions of Analog Devices LTC2865IDE#PBF provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 Automotive, 12-Pin DFN EP Tube
±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers
Rs422/Rs485 Transceiver, -40 To 85Deg C; |Analog Devices, Inc. LTC2865IDE#PBF
EAR99 LTC2865 Tube RS422RS485 interface driver 5V 8mA 4mm 65ns
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO12
Selectable 20Mbps/250kbps 60V Fault Protected RS485 Transceiver (Full Duplex + Enables + Logic Supply)
收发器, RS422/RS485 收发器, -40 至 85度;
DFN12 SELECTABLE 20MBPS/250KBP
Interface IC Operating temperature: -40...+85 °C Duplex: Full No. of drivers: 1 No. of receivers: 1 Power supply: 3.0...5.5 V Interfaces: RS422/485 Package: DFN-12 Shutdown: Automatic Transfer rate: 0.25 Mbps / 20 Mbps

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2865IDEPBF